+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: WEIDMÜLLER
Alternative designations: HDC S6 6 SAS
Manufacturer | WEIDMÜLLER | |
Type of connector | HDC | |
Kind of connector | male | |
Manufacturer series | HDC | |
Number of pins | 13 | |
Current rating | 100A | |
Rated voltage | 0.6kV | |
Connector pinout layout | 12+PE | |
Case | size 8 | |
Electrical mounting | screw terminal | |
Connector variant | with earthing | |
Spatial orientation | straight | |
Flammability rating | UL94V-0 | |
Wire cross-section | 35mm2 | |
Contact plating | silver plated | |
Insert mounting | 104x27mm | |
Mechanical durability | 500 cycles | |
Contact material | copper alloy | |
Operating temperature | -40...125°C |