+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

179020.0.5

Fuse: fuse; 500mA; 250VAC; quick blow


Manufacturer: SIBA

Manufacturer part number:
179020.0.5
TME Symbol:
179020.0.5

Specification

Manufacturer
SIBA
Type of fuse
fuse
Current rating
0.5A
Rated voltage
250V AC
Fuse characteristics
quick blow
Gross weight0.785 g
Certificates
See other products in this category: Fuses 5x20mm - Fast SIBA,
*
179020.0.5
3209 in TME stock
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.18 USDGross price for quantities from 100 pcs - 0.18 USD
Net price for quantities from 200 pcs - 0.17 USDGross price for quantities from 200 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsBag = 100 pcs