+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

179021.2

Fuse: fuse; ceramic,cylindrical; 2A; 250VAC; quick blow; 5x20mm


Manufacturer: SIBA

Manufacturer part number:
179021.2
TME Symbol:
179021.2

Specification

Manufacturer
SIBA
Type of fuse
fuse
Kind of fuse
ceramic, cylindrical, miniature
Current rating
2A
Rated voltage
250V AC
Fuse characteristics
quick blow
Fuse size
5x20mm
Breaking capacity
1.5kA
Breaking characteristics
1.5In: min 1h, 2.75In: min 10ms, 2.75In: max 2s, 4In: min 3ms, 4In: max 300ms, 10In: max 20ms
Max voltage drop
320mV
Contact material
brass
Energy I2t
0.88A2s
Fuses application
standard applications
Power dissipation
2W
Contact plating
nickel plated
Gross weight1.008 g
Certificates
See other products in this category: Fuses 5x20mm - Fast SIBA,
*
179021.2
1669 in TME stock
Net price for quantities from 2 pcs - 0.35 USDGross price for quantities from 2 pcs - 0.35 USD
Net price for quantities from 50 pcs - 0.33 USDGross price for quantities from 50 pcs - 0.33 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcsBag = 100 pcs