+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SIBA | |
Type of fuse | fuse | |
Kind of fuse | cylindrical | |
Current rating | 5A | |
Rated voltage | 250V AC | |
Fuse characteristics | quick blow | |
Fuse size | 5x20mm | |
Breaking capacity | 1.5kA | |
Max voltage drop | 150V | |
Contact material | brass | |
Energy I2t | 19A2s | |
Fuses application | standard applications | |
Power dissipation | 2.4W | |
Contact plating | nickel plated |