+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1792790000

Connector: pluggable terminal block; plug; female; power supply


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1792790000

Alternative designations: BCZ 3.81/04/180 SN BK BX

TME Symbol:
1792790000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Connector family
power supply
Current rating
17.5A
Rated voltage
0.32kV
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
cage clamp, screw terminal
Contact material
copper alloy
Contact plating
tinned
Colour
black
Flammability rating
UL94V-0
Body material
polyamide 66
Wire size
28AWG...16AWG
Connector pinout layout
1x4
Wire cross-section
0.2...1.5mm2
Contacts pitch
3.81mm
Number of ways
4
Locking system
friction lock
Conform to the norm
CSA IEC UL
Number of terminals
4
Alias
BCZ 3.81/04/180 SN BK BX
Operating temperature
-50...100°C
Gross weight3.006 g
Certificates
See other products in this category: Pluggable terminal blocks WEIDMÜLLER,
*
1792790000
89 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.32 USDGross price for quantities from 1 pcs - 6.32 USD
Net price for quantities from 10 pcs - 3.72 USDGross price for quantities from 10 pcs - 3.72 USD
Net price for quantities from 25 pcs - 3.40 USDGross price for quantities from 25 pcs - 3.40 USD
Net price for quantities from 50 pcs - 3.19 USDGross price for quantities from 50 pcs - 3.19 USD
Net price for quantities from 100 pcs - 2.95 USDGross price for quantities from 100 pcs - 2.95 USD
Net price for quantities from 250 pcs - 2.68 USDGross price for quantities from 250 pcs - 2.68 USD
Net price for quantities from 500 pcs - 2.45 USDGross price for quantities from 500 pcs - 2.45 USD
Net price for quantities from 750 pcs - 2.31 USDGross price for quantities from 750 pcs - 2.31 USD
Packaging method by the manufacturer:
Cardboard = 50 pcs