+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1793860000

Connector: pluggable terminal block; male; OMNIMATE; 17.5A; 320V

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1793860000

Alternative designations: SC 3.81/12/180F 3.2SN GN BX

TME Symbol:
1793860000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
pluggable terminal block
Kind of connector
male
Manufacturer series
OMNIMATE
Current rating
17.5A
Rated voltage
0.32kV
Number of pins
12
Spatial orientation
straight
Electrical mounting
soldering
Contact material
copper alloy
Contact plating
tinned
Flammability rating
UL94V-0
Body colour
green
Contacts pitch
3.81mm
Operating temperature
-50...120°C
Alias
SC 3.81/12/180F 3.2SN GN BX
Gross weight6.8 g
See other products in this category: Pluggable terminal blocks WEIDMÜLLER,
See other products from this series.:
*
1793860000
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 30.
Multiplicity: 1.
Net price for quantities from 30 pcs - 2.79 USDGross price for quantities from 30 pcs - 2.79 USD