+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | YIC | |
Type of quartz | crystal | |
Frequency | 18MHz | |
Mounting | THT | |
Resonator tolerance | ±30ppm | |
Time stability | ±5ppm/year | |
Power | 1mW | |
Terminal pitch | 4.88mm | |
Case | HC49/U | |
Capacity range | 16pF...30pF |