+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

18.03.15.14

Test probe: ICT/FCT; 2.5A; Overall len: 17mm; Min.pitch: 1.91mm

NEW

Manufacturer: FIXTEST

Manufacturer part number:
18.03.15.14
TME Symbol:
18.03.15.14

Specification

Manufacturer
FIXTEST
Type of test probe
ICT/FCT
Current rating
2.5A
Overall length
17mm
Minimum pitch
1.91mm
Mounting height
4.5mm
Resistance
30mΩ
Key stroke
2mm
Gross weight0.1 g
See other products in this category: Test Probes FIXTEST,
*
18.03.15.14
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.91 USDGross price for quantities from 1 pcs - 1.91 USD
Net price for quantities from 5 pcs - 1.70 USDGross price for quantities from 5 pcs - 1.70 USD
Net price for quantities from 25 pcs - 1.49 USDGross price for quantities from 25 pcs - 1.49 USD