+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1800.7031

LED; in housing; 5mm; No.of diodes: 1; yellow; 20mA; 60°; 15÷30mcd

Manufacturer: MENTOR

Manufacturer part number:
1800.7031
TME Symbol:
1800.7031

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
5mm
Number of diodes
1
LED colour
yellow
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, yellow
Viewing angle
60°
Luminosity
15...30mcd
Wavelength
588nm
Dimensions
24.66x10.1x10.1mm
Gross weight0.5 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
1800.7031
0 in TME stock
No. of pieces (Multiplicity: 200)
Product for special order