+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1800.8032

LED; in housing; 5mm; No.of diodes: 1; green; 20mA; 60°; 15÷30mcd

Manufacturer: MENTOR

Manufacturer part number:
1800.8032
TME Symbol:
1800.8032

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
5mm
Number of diodes
1
LED colour
green
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, green
Viewing angle
60°
Luminosity
15...30mcd
Wavelength
568nm
Dimensions
24.66x10.1x10.1mm
Gross weight2.025 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
1800.8032
200 in TME stock
Net price for quantities from 1 pcs - 1.30 USDGross price for quantities from 1 pcs - 1.30 USD
Net price for quantities from 5 pcs - 1.22 USDGross price for quantities from 5 pcs - 1.22 USD
Net price for quantities from 25 pcs - 1.07 USDGross price for quantities from 25 pcs - 1.07 USD
Net price for quantities from 100 pcs - 1.03 USDGross price for quantities from 100 pcs - 1.03 USD
Net price for quantities from 250 pcs - 1.01 USDGross price for quantities from 250 pcs - 1.01 USD
Net price for quantities from 500 pcs - 0.99 USDGross price for quantities from 500 pcs - 0.99 USD
Net price for quantities from 1000 pcs - 0.95 USDGross price for quantities from 1000 pcs - 0.95 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 50 pcsCardboard = 100 pcs