+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

180464-2

Terminal: flat; 6.3mm; 0.8mm; female; 1÷2.5mm2; crimped; angled 90°

Manufacturer: TE Connectivity

Manufacturer part number:
180464-2
TME Symbol:
180464-2

Specification

Manufacturer
TE Connectivity
Type of terminal
flat
Width
6.3mm
Thickness
0.8mm
Kind of terminal
female
Wire cross-section
1...2.5mm2
Electrical mounting
crimped
Spatial orientation
angled 90°
Ferrule variant
non-insulated
Contact material
brass
Kind of package
reel
Gross weight0.878 g
Certificates
See other products in this category: Non-insulated terminals TE Connectivity,
*
180464-2
0 in TME stock
Net price for quantities from 4000 pcs - 0.13 USDGross price for quantities from 4000 pcs - 0.13 USD
Net price for quantities from 8000 pcs - 0.12 USDGross price for quantities from 8000 pcs - 0.12 USD
Net price for quantities from 12000 pcs - 0.12 USDGross price for quantities from 12000 pcs - 0.12 USD
No. of pieces (Multiplicity: 4 000)
Packaging method by the manufacturerReel = 4 000 pcs