+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1804A J5C100

Wire: microphone cable; 4x28AWG; black; Cu,silver plated; 100V


Manufacturer: BELDEN

Manufacturer part number:
1804A J5C100
TME Symbol:
1804A.J5C100

Specification

Manufacturer
BELDEN
Type of wire
microphone cable
Cable structure
4x28AWG
Insulation colour
black
Core structure
stranded
Kind of core
Cu, silver plated
Operating temperature
-30...60°C
Wire cross-section shape
round
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Package contents
30m
Number of cores
4
CPR standard
no classification
Cable external diameter
2.92mm
Rated voltage
100V
Core diameter
28AWG
Cable application
indoor
Package contents - ft
100ft
Wave impedance
40Ω
Gross weight16.78 g
Certificates

WATCH VIDEO

See other products in this category: Microphone Cables BELDEN,
*
1804A J5C100
0 in TME stock
Net price for quantities from 1 m - 17.79 USDGross price for quantities from 1 m - 17.79 USD
Net price for quantities from 30 m - 14.22 USDGross price for quantities from 30 m - 14.22 USD
Net price for quantities from 60 m - 12.58 USDGross price for quantities from 60 m - 12.58 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 30 m