+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1806WSMD-10K

Potentiometer: mounting; 10kΩ; multiturn; vertical; 250mW; SMD


Manufacturer: SR PASSIVES

Manufacturer part number:
1806WSMD-10K
TME Symbol:
1806WSMD-10K

Specification

Manufacturer
SR PASSIVES
Type of potentiometer
mounting
Resistance
10kΩ
Kind of potentiometer
multiturn
Spatial orientation
vertical
Power
0.25W
Mounting
SMD
Tolerance
±10%
Temperature coefficient
100ppm/°C
Characteristics
linear
Track material
cermet
Number of electrical turns
12
Body dimensions
6.8x6.8x4.6mm
Mechanical durability
200 cycles
Operating temperature
-55...125°C
Dimensions
Gross weight0.377 g
Certificates
See other products in this category: Multiturn SMD trimmers SR PASSIVES,
*
1806WSMD-10K
334 in TME stock
Net price for quantities from 1 pcs - 1.48 USDGross price for quantities from 1 pcs - 1.48 USD
Net price for quantities from 10 pcs - 1.15 USDGross price for quantities from 10 pcs - 1.15 USD
Net price for quantities from 50 pcs - 0.86 USDGross price for quantities from 50 pcs - 0.86 USD
Net price for quantities from 100 pcs - 0.76 USDGross price for quantities from 100 pcs - 0.76 USD
Net price for quantities from 500 pcs - 0.66 USDGross price for quantities from 500 pcs - 0.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.