+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1808N100J302CT

Capacitor: ceramic; MLCC; 10pF; 3kV; C0G (NP0); ±5%; SMD; 1808


Manufacturer: WALSIN

Manufacturer part number:
1808N100J302CT
TME Symbol:
1808N100J302CT

Specification

Manufacturer
WALSIN
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
10pF
Operating voltage
3kV
Dielectric
C0G (NP0)
Tolerance
±5%
Mounting
SMD
Case - inch
1808
Case - mm
4520
Operating temperature
-55...125°C
Gross weight0.063 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors WALSIN,
*
1808N100J302CT
0 in TME stock
Net price for quantities from 2000 pcs - 0.06 USDGross price for quantities from 2000 pcs - 0.06 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.
Hardly available product
Packaging method by the manufacturerReel = 2 000 pcs