+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1808WC102MAT4A

Capacitor: ceramic; MLCC; 1nF; 2.5kV; X7R; ±20%; SMD; 1808; 330mm

NEW

Manufacturer: KYOCERA AVX

Manufacturer part number:
1808WC102MAT4A
TME Symbol:
1808WC102MAT4A

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
1nF
Operating voltage
2.5kV
Dielectric
X7R
Tolerance
±20%
Mounting
SMD
Case - inch
1808
Case - mm
4520
Roll diameter max.
330mm
Operating temperature
-55...125°C
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors KYOCERA AVX,
*
1808WC102MAT4A
0 in TME stock
Net price for quantities from 10000 pcs - 0.09 USDGross price for quantities from 10000 pcs - 0.09 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.
Hardly available product