+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

180904

Terminals cover; female; ways: 6; natural; FASTIN-FASTON


Manufacturer: TE Connectivity

Manufacturer part number:
180904
TME Symbol:
180904

Specification

Manufacturer
TE Connectivity
Type of connector accessories
terminals cover
Kind of terminal
female
Connectors application
for push-on 6.3mm connectors with lock
Number of ways
6
Colour
natural
Application - series/manufacturer
FASTIN-FASTON
Gross weight5.64 g
Certificates
See other products in this category: Non-insulated terminals TE Connectivity,
*
180904
592 in TME stock
Net price for quantities from 1 pcs - 1.02 USDGross price for quantities from 1 pcs - 1.02 USD
Net price for quantities from 10 pcs - 0.87 USDGross price for quantities from 10 pcs - 0.87 USD
Net price for quantities from 25 pcs - 0.82 USDGross price for quantities from 25 pcs - 0.82 USD
Net price for quantities from 50 pcs - 0.78 USDGross price for quantities from 50 pcs - 0.78 USD
Net price for quantities from 100 pcs - 0.76 USDGross price for quantities from 100 pcs - 0.76 USD
Net price for quantities from 250 pcs - 0.73 USDGross price for quantities from 250 pcs - 0.73 USD
Net price for quantities from 700 pcs - 0.70 USDGross price for quantities from 700 pcs - 0.70 USD
Net price for quantities from 2800 pcs - 0.66 USDGross price for quantities from 2800 pcs - 0.66 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.