+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

180948

Terminals cover; male; for panel mounting,snap fastener; ways: 6

Manufacturer: TE Connectivity

Manufacturer part number:
180948
TME Symbol:
180948

Specification

Manufacturer
TE Connectivity
Type of connector accessories
terminals cover
Kind of terminal
male
Mechanical mounting
for panel mounting, snap fastener
Connectors application
for push-on 6.3mm connectors with lock
Number of ways
6
Colour
natural
Application - series/manufacturer
FASTIN-FASTON
Gross weight6.6 g
Certificates
See other products in this category: Non-insulated terminals TE Connectivity,
*
180948
499 in TME stock
Net price for quantities from 1 pcs - 1.15 USDGross price for quantities from 1 pcs - 1.15 USD
Net price for quantities from 10 pcs - 1.03 USDGross price for quantities from 10 pcs - 1.03 USD
Net price for quantities from 25 pcs - 0.96 USDGross price for quantities from 25 pcs - 0.96 USD
Net price for quantities from 100 pcs - 0.86 USDGross price for quantities from 100 pcs - 0.86 USD
Net price for quantities from 250 pcs - 0.81 USDGross price for quantities from 250 pcs - 0.81 USD
Net price for quantities from 500 pcs - 0.79 USDGross price for quantities from 500 pcs - 0.79 USD
No. of pieces (Multiplicity: 1)