+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

180LET

Fuse: fuse; ceramic,industrial; 180A; 240VAC; 150VDC

Manufacturer: BUSSMANN

Manufacturer part number:
180LET
TME Symbol:
180LET

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
ceramic, industrial
Current rating
0.18kA
Rated voltage
150V DC/240V AC
Gross weight31.35 g
Certificates
See other products in this category: Other Fuses BUSSMANN,
*
180LET
5 in TME stock
Net price for quantities from 1 pcs - 21.71 USDGross price for quantities from 1 pcs - 21.71 USD
Net price for quantities from 10 pcs - 20.36 USDGross price for quantities from 10 pcs - 20.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 10 pcs