+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1811.1102

Switch: toggle; Pos: 2; SPST; ON-OFF; 10A/250VAC; 1800; -20÷100°C

Manufacturer: Marquardt

Manufacturer part number:
1811.1102
TME Symbol:
1811.1102

Specification

Manufacturer
Marquardt
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPST
Switching method
ON-OFF
AC contacts rating @R
10A / 250V AC
Leads
for soldering
Manufacturer series
1800
Operating temperature
-20...100°C
Mounting hole dimensions
19.8x12.9mm
Max. contact resistance:
100mΩ
IP rating
IP40
Contact material
copper
Button shape
rectangular
Key button colour
black
Body colour
black
Dimensions
21x15x13.3mm
Illumination
none
Button marking
blank
Shape
rectangular
Gross weight3.55 g
Certificates
See other products in this category: Toggle Switches Marquardt
*
1811.1102
Product withdrawn from the offer
Use the specification table below to search for similar products