+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1811840000

Connector: PCB terminal block; power supply; OMNIMATE; 15A; 300V

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1811840000

Alternative designations: LMZF 5/2/135 3.5SW

TME Symbol:
1811840000

Specification

Manufacturer
WEIDMÜLLER
Type of connector
PCB terminal block
Connector family
power supply
Manufacturer series
OMNIMATE
Current rating
15A
Rated voltage
0.3kV
Number of pins
2
Spatial orientation
angled 45°
Mechanical mounting
on PCBs
Electrical mounting
THT
Contact plating
tinned
Wire size
26AWG...14AWG
Body colour
black
Contacts pitch
5mm
Alias
LMZF 5/2/135 3.5SW
Gross weight3.2 g
See other products in this category: PCB terminal blocks WEIDMÜLLER,
See other products from this series.:
*
1811840000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 100.
Multiple of: 1.
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD