+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

181207F110KT4E

Resistor: thick film; 1.1Ω; SMD; 1812; 750mW; ±1%; 200V; -55÷125°C

Manufacturer: ROYALOHM

Manufacturer part number:
181207F110KT4E
TME Symbol:
181207F110KT4E

Specification

Manufacturer
ROYALOHM
Type of resistor
thick film
Resistance
1.1Ω
Mounting
SMD
Case - inch
1812
Case - mm
4532
Power
0.75W
Tolerance
±1%
Operating voltage
200V
Max. overload voltage
500V
Operating temperature
-55...125°C
Temperature coefficient
200ppm/°C
Gross weight0.02 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: SMD resistors ROYALOHM,
*
181207F110KT4E
0 in TME stock
Net price for quantities from 56000 pcs - 0.05 USDGross price for quantities from 56000 pcs - 0.05 USD
No. of pieces (Multiplicity: 56 000)
Minimum order quantity: 56 000.
Multiplicity: 56 000.