+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

18121C474KAT4A

Capacitor: ceramic; MLCC; 470nF; 100V; X7R; ±10%; SMD; 1812; 330mm


Manufacturer: KYOCERA AVX

Manufacturer part number:
18121C474KAT4A

Alternative designations: KGM43FR72A474KS

TME Symbol:
18121C474KAT4A

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
0.47µF
Operating voltage
100V
Dielectric
X7R
Tolerance
±10%
Mounting
SMD
Case - inch
1812
Case - mm
4532
Roll diameter max.
330mm
Operating temperature
-55...125°C
Alias
KGM43FR72A474KS
Gross weight0.285 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors KYOCERA AVX,
*
18121C474KAT4A
0 in TME stock
Net price for quantities from 4000 pcs - 0.27 USDGross price for quantities from 4000 pcs - 0.27 USD
Net price for quantities from 8000 pcs - 0.25 USDGross price for quantities from 8000 pcs - 0.25 USD
Net price for quantities from 12000 pcs - 0.23 USDGross price for quantities from 12000 pcs - 0.23 USD
Net price for quantities from 16000 pcs - 0.22 USDGross price for quantities from 16000 pcs - 0.22 USD
Net price for quantities from 20000 pcs - 0.22 USDGross price for quantities from 20000 pcs - 0.22 USD
Net price for quantities from 24000 pcs - 0.21 USDGross price for quantities from 24000 pcs - 0.21 USD
Net price for quantities from 40000 pcs - 0.19 USDGross price for quantities from 40000 pcs - 0.19 USD
Net price for quantities from 60000 pcs - 0.18 USDGross price for quantities from 60000 pcs - 0.18 USD
Net price for quantities from 100000 pcs - 0.16 USDGross price for quantities from 100000 pcs - 0.16 USD
Net price for quantities from 120000 pcs - 0.16 USDGross price for quantities from 120000 pcs - 0.16 USD
No. of pieces (Multiplicity: 4 000)
Minimum order quantity: 4 000.
Multiplicity: 4 000.
Hardly available product