+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1812AA101JAT2A

Capacitor: ceramic; MLCC; 100pF; 1kV; C0G (NP0); ±5%; SMD; 1812

NEW

Manufacturer: KYOCERA AVX

Manufacturer part number:
1812AA101JAT2A
TME Symbol:
1812AA101JAT2A

Specification

Manufacturer
KYOCERA AVX
Type of capacitor
ceramic
Kind of capacitor
MLCC
Capacitance
0.1nF
Operating voltage
1kV
Dielectric
C0G (NP0)
Tolerance
±5%
Mounting
SMD
Case - inch
1812
Case - mm
4532
Roll diameter max.
180mm
Operating temperature
-55...125°C
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: MLCC SMD capacitors KYOCERA AVX,
*
1812AA101JAT2A
0 in TME stock
Net price for quantities from 1000 pcs - 0.25 USDGross price for quantities from 1000 pcs - 0.25 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Hardly available product