+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1812AFTC-242K-01

Inductor: wire; SMD; 1812; 2.38mH; R: 75Ω; ±10%; 40mV/uT


Manufacturer: FASTRON

Manufacturer part number:
1812AFTC-242K-01
TME Symbol:
1812AFTC-242K-01

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
SMD
Case - inch
1812
Case - mm
4532
Inductance
2.38mH
Resistance
75Ω
Tolerance
±10%
Resonant frequency
0.65MHz
Q factor
19
Test frequency
125kHz
Inductor application
RFID Applications
Core material
ceramics, ferrite
Sensitivity
40mV/µT
Gross weight0.253 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FASTRON,
*
1812AFTC-242K-01
0 in TME stock
Net price for quantities from 600 pcs - 0.60 USDGross price for quantities from 600 pcs - 0.60 USD
No. of pieces (Multiplicity: 600)
Minimum order quantity: 600.
Multiplicity: 600.
Packaging method by the manufacturerReel = 600 pcs