+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1812AFTC-602K-01

Inductor: wire; SMD; 1812; 6mH; R: 170Ω; ±10%; 81mV/uT


Manufacturer: FASTRON

Manufacturer part number:
1812AFTC-602K-01
TME Symbol:
1812AFTC-602K-01

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
SMD
Case - inch
1812
Case - mm
4532
Inductance
6mH
Resistance
170Ω
Tolerance
±10%
Resonant frequency
530kHz
Q factor
18
Test frequency
125kHz
Inductor application
RFID Applications
Core material
ceramics, ferrite
Sensitivity
81mV/µT
Gross weight0.308 g
Certificates

WATCH VIDEO

See other products in this category: Inductors FASTRON,
*
1812AFTC-602K-01
424 in TME stock
Net price for quantities from 1 pcs - 0.95 USDGross price for quantities from 1 pcs - 0.95 USD
Net price for quantities from 10 pcs - 0.56 USDGross price for quantities from 10 pcs - 0.56 USD
Net price for quantities from 100 pcs - 0.44 USDGross price for quantities from 100 pcs - 0.44 USD
Net price for quantities from 300 pcs - 0.36 USDGross price for quantities from 300 pcs - 0.36 USD
Net price for quantities from 600 pcs - 0.34 USDGross price for quantities from 600 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 600 pcs