+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FASTRON
Manufacturer | FASTRON | |
Type of inductor | wire | |
Mounting | SMD | |
Case - inch | 1812 | |
Case - mm | 4532 | |
Inductance | 7.2mH | |
Resistance | 250Ω | |
Tolerance | ±10% | |
Resonant frequency | 470kHz | |
Q factor | 16 | |
Test frequency | 125kHz | |
Inductor application | RFID Applications | |
Core material | ceramics, ferrite | |
Sensitivity | 103mV/µT |