+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1812L010/60DR

Fuse: PTC polymer; SMD; 100mA; 1812L; 1812


Manufacturer: LITTELFUSE

Manufacturer part number:
1812L010/60DR
TME Symbol:
1812L010/60DR

Specification

Manufacturer
LITTELFUSE
Type of fuse
PTC polymer
Mounting
SMD
Current rating
0.1A
Max surge current
10A
Switched current
0.3A
Max. voltage
60V DC
Manufacturer series
1812L
Power
0.8W
Min. resistance
1.6Ω
Max resistance
15Ω
Case - inch
1812
A dimension
4.73mm
B dimension
3.41mm
C dimension
1.25mm
D dimension
1.2mm
E dimension
0.65mm
Operating temperature
-40...85°C
Gross weight1 g
Certificates
See other products in this category: SMD Polymer Fuses LITTELFUSE,
See other products from this series.:
*
1812L010/60DR
0 in TME stock
Net price for quantities from 1500 pcs - 1.12 USDGross price for quantities from 1500 pcs - 1.12 USD
No. of pieces (Multiplicity: 1 500)
Minimum order quantity: 1 500.
Multiplicity: 1 500.