+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1812L020/60DR

Fuse: PTC polymer; SMD; 0.2A; 60V; 60VDC; quick blow; 1812L; 1812


Manufacturer: LITTELFUSE

Manufacturer part number:
1812L020/60DR
TME Symbol:
1812L020/60DR

Specification

Manufacturer
LITTELFUSE
Type of fuse
PTC polymer
Mounting
SMD
Current rating
0.2A
Switched current
0.4A
Rated voltage
60V/60V DC
Max. voltage
60V DC
Fuse characteristics
quick blow
Manufacturer series
1812L
Breaking capacity
40A
Case - inch
1812
Case - mm
4532
Contact plating
copper plated
Operating temperature
-40...85°C
Gross weight0.068 g
Certificates

WATCH VIDEO

See other products in this category: SMD Polymer Fuses LITTELFUSE,
See other products from this series.:
*
1812L020/60DR
2170 in TME stock
Net price for quantities from 1 pcs - 7.71 USDGross price for quantities from 1 pcs - 7.71 USD
Net price for quantities from 10 pcs - 6.33 USDGross price for quantities from 10 pcs - 6.33 USD
Net price for quantities from 50 pcs - 4.48 USDGross price for quantities from 50 pcs - 4.48 USD
Net price for quantities from 100 pcs - 3.79 USDGross price for quantities from 100 pcs - 3.79 USD
Net price for quantities from 250 pcs - 3.09 USDGross price for quantities from 250 pcs - 3.09 USD
Net price for quantities from 500 pcs - 2.71 USDGross price for quantities from 500 pcs - 2.71 USD
Net price for quantities from 1500 pcs - 2.60 USDGross price for quantities from 1500 pcs - 2.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 500 pcs