+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1812L035/30DR

Fuse: PTC polymer; SMD; 0.35A; 30V; 30VDC; quick blow; 1812L; 1812


Manufacturer: LITTELFUSE

Manufacturer part number:
1812L035/30DR
TME Symbol:
1812L035/30DR

Specification

Manufacturer
LITTELFUSE
Type of fuse
PTC polymer
Mounting
SMD
Current rating
0.35A
Switched current
0.75A
Rated voltage
30V/30V DC
Max. voltage
30V DC
Fuse characteristics
quick blow
Manufacturer series
1812L
Breaking capacity
40A
Case - inch
1812
Case - mm
4532
Contact plating
copper plated
Operating temperature
-40...85°C
Gross weight0.055 g
Certificates

WATCH VIDEO

See other products in this category: SMD Polymer Fuses LITTELFUSE,
See other products from this series.:
*
1812L035/30DR
24 in TME stock
Net price for quantities from 1 pcs - 1.83 USDGross price for quantities from 1 pcs - 1.83 USD
Net price for quantities from 5 pcs - 1.59 USDGross price for quantities from 5 pcs - 1.59 USD
Net price for quantities from 10 pcs - 1.50 USDGross price for quantities from 10 pcs - 1.50 USD
Net price for quantities from 50 pcs - 1.26 USDGross price for quantities from 50 pcs - 1.26 USD
Net price for quantities from 100 pcs - 1.17 USDGross price for quantities from 100 pcs - 1.17 USD
Net price for quantities from 250 pcs - 1.11 USDGross price for quantities from 250 pcs - 1.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 500 pcs