+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1812L050/30PR

Fuse: PTC polymer; SMD; 0.5A; 30V; 30VDC; quick blow; 1812L; 1812


Manufacturer: LITTELFUSE

Manufacturer part number:
1812L050/30PR
TME Symbol:
1812L050/30PR

Specification

Manufacturer
LITTELFUSE
Type of fuse
PTC polymer
Mounting
SMD
Current rating
0.5A
Switched current
1A
Rated voltage
30V/30V DC
Max. voltage
30V DC
Fuse characteristics
quick blow
Manufacturer series
1812L
Breaking capacity
100A
Case - inch
1812
Case - mm
4532
Contact plating
copper plated
Operating temperature
-40...85°C
Gross weight0.061 g
Certificates

WATCH VIDEO

See other products in this category: SMD Polymer Fuses LITTELFUSE,
See other products from this series.:
*
1812L050/30PR
2173 in TME stock
Net price for quantities from 1 pcs - 0.88 USDGross price for quantities from 1 pcs - 0.88 USD
Net price for quantities from 5 pcs - 0.82 USDGross price for quantities from 5 pcs - 0.82 USD
Net price for quantities from 10 pcs - 0.77 USDGross price for quantities from 10 pcs - 0.77 USD
Net price for quantities from 50 pcs - 0.66 USDGross price for quantities from 50 pcs - 0.66 USD
Net price for quantities from 100 pcs - 0.60 USDGross price for quantities from 100 pcs - 0.60 USD
Net price for quantities from 250 pcs - 0.57 USDGross price for quantities from 250 pcs - 0.57 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 000 pcs