+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1812L160PR

Fuse: PTC polymer; SMD; 1.6A; 1812L; 1812

Manufacturer: LITTELFUSE

Manufacturer part number:
1812L160PR
TME Symbol:
1812L160PR

Specification

Manufacturer
LITTELFUSE
Type of fuse
PTC polymer
Mounting
SMD
Current rating
1.6A
Max surge current
100A
Switched current
2.8A
Max. voltage
8V DC
Manufacturer series
1812L
Power
0.8W
Min. resistance
30mΩ
Max resistance
100mΩ
Case - inch
1812
A dimension
4.73mm
B dimension
3.41mm
C dimension
0.75mm
D dimension
1.2mm
E dimension
0.65mm
Operating temperature
-40...85°C
Gross weight1 g
Certificates
See other products in this category: SMD Polymer Fuses LITTELFUSE,
See other products from this series.:
*
1812L160PR
0 in TME stock
Net price for quantities from 2000 pcs - 0.29 USDGross price for quantities from 2000 pcs - 0.29 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.