+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | PTC polymer | |
Mounting | SMD | |
Current rating | 3A | |
Max surge current | 100A | |
Switched current | 5A | |
Max. voltage | 6V DC | |
Manufacturer series | 1812L | |
Power | 0.8W | |
Min. resistance | 12mΩ | |
Max resistance | 40mΩ | |
Case - inch | 1812 | |
A dimension | 4.73mm | |
B dimension | 3.41mm | |
C dimension | 1.5mm | |
D dimension | 1.2mm | |
E dimension | 0.65mm | |
Operating temperature | -40...85°C |