+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1813.2231

Test jacks; black; insulated; 2mm; Holes no: 2


Manufacturer: MENTOR

Manufacturer part number:
1813.2231
TME Symbol:
1813.2231

Specification

Manufacturer
MENTOR
Type of LED accessories
test jacks
Colour
black
Version
insulated
Hole diameter
2mm
Number of holes
2
Gross weight0.64 g
Certificates
See other products in this category: Others LEDs Accessories MENTOR,
*
1813.2231
97 in TME stock
Net price for quantities from 1 pcs - 1.34 USDGross price for quantities from 1 pcs - 1.34 USD
Net price for quantities from 5 pcs - 1.28 USDGross price for quantities from 5 pcs - 1.28 USD
Net price for quantities from 25 pcs - 1.18 USDGross price for quantities from 25 pcs - 1.18 USD
Net price for quantities from 100 pcs - 1.11 USDGross price for quantities from 100 pcs - 1.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcsCardboard = 1 000 pcs