+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1815700500

Cable: for sensors; SAIL; 5m

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1815700500
TME Symbol:
1815700500

Specification

Manufacturer
WEIDMÜLLER
Type of connection cable
for sensors
Manufacturer series
SAIL
Cable length
5m
Gross weight180 g
See other products in this category: Valve connectors WEIDMÜLLER,
See other products from this series.:
*
1815700500
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.08 USDGross price for quantities from 1 pcs - 18.08 USD
Net price for quantities from 5 pcs - 16.89 USDGross price for quantities from 5 pcs - 16.89 USD
Net price for quantities from 25 pcs - 15.68 USDGross price for quantities from 25 pcs - 15.68 USD