+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1818.1202

Switch: toggle; Pos: 3; SP3T; (ON)-OFF-ON; 6A/250VAC; 1818; on panel


Manufacturer: Marquardt

Manufacturer part number:
1818.1202
TME Symbol:
1818.1202

Specification

Manufacturer
Marquardt
Type of switch
toggle
Number of positions
3
Stable positions number
2
Contacts configuration
SP3T
Switching method
(ON)-OFF-ON
AC contacts rating @R
6A / 250V AC
Leads
connectors
Manufacturer series
1818
Operating temperature
-20...100°C
Kind of toggle
flat
Mounting hole dimensions
19.8x12.9mm
Knob height
14mm
Max. contact resistance:
100mΩ
Body dimensions
21x15x13.2mm
Actuator material
polyamide
Contact plating
silver plated
Min. insulation resistance
0.1GΩ
Mechanical durability
10000 cycles
Panel thickness
max. 3mm
Mounting
on panel
Body colour
black
Leads dimensions
4.8x0.8mm
Gross weight4.34 g
Certificates

WATCH VIDEO

See other products in this category: Toggle Switches Marquardt,
See other products from this series.:
*
1818.1202
355 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 5.25 USDGross price for quantities from 1 pcs - 5.25 USD
Net price for quantities from 5 pcs - 4.95 USDGross price for quantities from 5 pcs - 4.95 USD
Net price for quantities from 10 pcs - 4.78 USDGross price for quantities from 10 pcs - 4.78 USD
Net price for quantities from 25 pcs - 4.57 USDGross price for quantities from 25 pcs - 4.57 USD
Net price for quantities from 50 pcs - 4.35 USDGross price for quantities from 50 pcs - 4.35 USD
Net price for quantities from 100 pcs - 4.07 USDGross price for quantities from 100 pcs - 4.07 USD
Net price for quantities from 200 pcs - 3.93 USDGross price for quantities from 200 pcs - 3.93 USD
Packaging method by the manufacturer:
Cardboard = 100 pcsCardboard = 200 pcsCardboard = 400 pcs