+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1818.1302

Switch: toggle; Pos: 3; SP3T; (ON)-OFF-(ON); 6A/250VAC; 1818

Manufacturer: Marquardt

Manufacturer part number:
1818.1302
TME Symbol:
1818.1302

Specification

Manufacturer
Marquardt
Type of switch
toggle
Number of positions
3
Stable positions number
1
Contacts configuration
SP3T
Switching method
(ON)-OFF-(ON)
AC contacts rating @R
6A / 250V AC
Leads
connectors
Manufacturer series
1818
Operating temperature
-20...55°C
Kind of toggle
flat
Mounting hole dimensions
19.8x12.9mm
Knob height
14mm
Max. contact resistance:
100mΩ
Body dimensions
21x15x13.2mm
Actuator material
polyamide
Contact plating
silver plated
Min. insulation resistance
0.1GΩ
Mechanical durability
10000 cycles
Panel thickness
max. 3mm
Mounting
on panel
Body colour
black
Leads dimensions
4.8x0.8mm
Gross weight4.356 g
Certificates
See other products in this category: Toggle Switches Marquardt
*
1818.1302
Product withdrawn from the offer
Use the specification table below to search for similar products
Packaging method by the manufacturerCardboard = 400 pcs