+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1819.1302

Switch: toggle; Pos: 3; DP3T; (ON)-OFF-(ON); 6A/250VAC; 1819


Manufacturer: Marquardt

Manufacturer part number:
1819.1302
TME Symbol:
1819.1302

Specification

Manufacturer
Marquardt
Type of switch
toggle
Number of positions
3
Stable positions number
1
Contacts configuration
DP3T
Switching method
(ON)-OFF-(ON)
AC contacts rating @R
6A / 250V AC
Leads
connectors
Manufacturer series
1819
Operating temperature
-20...100°C
Kind of toggle
flat
Mounting hole dimensions
19.8x21.9mm
Knob height
14mm
Max. contact resistance:
100mΩ
Body dimensions
21x24x13.2mm
Actuator material
polyamide
Contact plating
silver plated
Min. insulation resistance
0.1GΩ
Mechanical durability
10000 cycles
Panel thickness
max. 3mm
Mounting
on panel
Body colour
black
Leads dimensions
4.8x0.8mm
Gross weight7.7 g
Certificates

WATCH VIDEO

See other products in this category: Toggle Switches Marquardt,
See other products from this series.:
*
1819.1302
59 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 8.82 USDGross price for quantities from 1 pcs - 8.82 USD
Net price for quantities from 50 pcs - 7.82 USDGross price for quantities from 50 pcs - 7.82 USD
Net price for quantities from 100 pcs - 7.41 USDGross price for quantities from 100 pcs - 7.41 USD
Net price for quantities from 200 pcs - 7.15 USDGross price for quantities from 200 pcs - 7.15 USD