+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

181949-1

Terminal: flat; Plating: tinned; screw; angled 45°; screw; FASTON


Manufacturer: TE Connectivity

Manufacturer part number:
181949-1
TME Symbol:
181949-1

Specification

Manufacturer
TE Connectivity
Type of terminal
flat
Contact plating
tinned
Electrical mounting
screw
Spatial orientation
angled 45°
Mechanical mounting
screw
Manufacturer series
FASTON
Contact material
brass
Ferrule variant
non-insulated
Overall length
16.5mm
Width
6.35mm
Thickness
0.81mm
Gross weight0.809 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
181949-1
2064 in TME stock
Net price for quantities from 1 pcs - 0.27 USDGross price for quantities from 1 pcs - 0.27 USD
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 50 pcs - 0.21 USDGross price for quantities from 50 pcs - 0.21 USD
Net price for quantities from 100 pcs - 0.20 USDGross price for quantities from 100 pcs - 0.20 USD
Net price for quantities from 250 pcs - 0.19 USDGross price for quantities from 250 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.18 USDGross price for quantities from 500 pcs - 0.18 USD
Net price for quantities from 600 pcs - 0.18 USDGross price for quantities from 600 pcs - 0.18 USD
Net price for quantities from 1000 pcs - 0.18 USDGross price for quantities from 1000 pcs - 0.18 USD
Net price for quantities from 1800 pcs - 0.17 USDGross price for quantities from 1800 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.