+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1821.6101

Switch: toggle; Pos: 2; SPST; ON-OFF; 10A/250VAC; 1800; -20÷100°C


Manufacturer: Marquardt

Manufacturer part number:
1821.6101
TME Symbol:
1821.6101

Specification

Manufacturer
Marquardt
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPST
Switching method
ON-OFF
AC contacts rating @R
10A / 250V AC
Leads
for soldering
Manufacturer series
1800
Operating temperature
-20...100°C
Mounting hole dimensions
19.8x12.9mm
Max. contact resistance:
100mΩ
IP rating
IP40
Contact material
copper
Mounting
on panel
Button shape
rectangular
Key button colour
black
Body colour
black
Dimensions
21x15x13.3mm
Illumination
none
Button marking
blank
Shape
rectangular
Gross weight4.79 g
Certificates
See other products in this category: Toggle Switches Marquardt,
See other products from this series.:
*
1821.6101
590 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.87 USDGross price for quantities from 1 pcs - 3.87 USD
Net price for quantities from 10 pcs - 3.59 USDGross price for quantities from 10 pcs - 3.59 USD
Net price for quantities from 25 pcs - 3.44 USDGross price for quantities from 25 pcs - 3.44 USD
Net price for quantities from 100 pcs - 3.25 USDGross price for quantities from 100 pcs - 3.25 USD
Packaging method by the manufacturer:
Cardboard = 250 pcs