+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL RF | |
Type of connector | UHF (PL-259) | |
Spatial orientation | straight | |
Contact plating | gold-plated | |
Max. frequency | 300MHz | |
Body material | zinc alloy | |
Body plating | nickel |