+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

182135

Connector: UHF (PL-259); plug; male; straight; crimped; for cable


Manufacturer: AMPHENOL RF

Manufacturer part number:
182135
TME Symbol:
182135

Specification

Manufacturer
AMPHENOL RF
Type of connector
UHF (PL-259)
Connector
plug
Kind of connector
male
Spatial orientation
straight
Kind of cable
Belden 7806A, Belden 8219, Belden 8240, Belden 8259, Belden 8262, Belden 9201, Belden 9203, Belden 9310, Belden 9311, RG58, RG141, Times LMR-195, Times LMR-200-LLPL
Electrical mounting
crimped
Mechanical mounting
for cable
Insulator material
PTFE
Contact plating
nickel plated
Mechanical durability
500 cycles
Max. frequency
300MHz
Body material
brass
Contact material
brass
Plating material
nickel
Wave impedance
50Ω
Operating temperature
-65...165°C
Gross weight11.2 g
Certificates
See other products in this category: UHF & Mini-UHF connectors AMPHENOL RF,
*
182135
0 in TME stock
Net price for quantities from 100 pcs - 5.04 USDGross price for quantities from 100 pcs - 5.04 USD
Net price for quantities from 300 pcs - 4.59 USDGross price for quantities from 300 pcs - 4.59 USD
Net price for quantities from 500 pcs - 4.38 USDGross price for quantities from 500 pcs - 4.38 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.