+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

182310

Connector: UHF (PL-259); plug; male; straight; soldering,crimped


Manufacturer: AMPHENOL RF

Manufacturer part number:
182310
TME Symbol:
182310

Specification

Manufacturer
AMPHENOL RF
Type of connector
UHF (PL-259)
Connector
plug
Kind of connector
male
Spatial orientation
straight
Kind of cable
Belden 83242, RG55, RG142, RG223, RG400, Times SF-142B
Electrical mounting
crimped, soldering
Mechanical mounting
for cable
Insulator material
phenolic
Contact plating
gold-plated
Mechanical durability
500 cycles
Max. frequency
300MHz
Body material
brass
Contact material
beryllium copper
Plating material
nickel
Wave impedance
50Ω
Operating temperature
-65...165°C
Gross weight20.32 g
Certificates
See other products in this category: UHF & Mini-UHF connectors AMPHENOL RF,
*
182310
0 in TME stock
Net price for quantities from 100 pcs - 11.66 USDGross price for quantities from 100 pcs - 11.66 USD
Net price for quantities from 500 pcs - 10.57 USDGross price for quantities from 500 pcs - 10.57 USD
Net price for quantities from 1000 pcs - 10.33 USDGross price for quantities from 1000 pcs - 10.33 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.