+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL RF | |
Type of connector | UHF (PL-259) | |
Connector | plug | |
Kind of connector | male | |
Spatial orientation | straight | |
Kind of cable | RG9, RG214, RG393 | |
Electrical mounting | crimped | |
Mechanical mounting | for cable | |
Insulator material | phenolic | |
Contact plating | silver plated | |
Mechanical durability | 500 cycles | |
Max. frequency | 300MHz | |
Body material | brass | |
Contact material | brass | |
Plating material | nickel | |
Wave impedance | 50Ω | |
Operating temperature | -65...165°C |