+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

182318

Connector: UHF mini; socket; female; straight; crimped; PTFE; 50Ω


Manufacturer: AMPHENOL RF

Manufacturer part number:
182318
TME Symbol:
182318

Specification

Manufacturer
AMPHENOL RF
Type of connector
UHF mini
Connector
socket
Kind of connector
female
Spatial orientation
straight
Kind of cable
Belden 7806A, Belden 8219, Belden 8240, Belden 8259, Belden 8262, Belden 9201, Belden 9203, Belden 9310, Belden 9311, RG58, RG141, Times LMR-195, Times LMR-200-LLPL
Electrical mounting
crimped
Mechanical mounting
for panel mounting, front side nut
Insulator material
PTFE
Contact plating
gold-plated
Mechanical durability
500 cycles
Max. frequency
2.5GHz
Body material
brass
Contact material
phosphor bronze
Plating material
nickel
Wave impedance
50Ω
Operating temperature
-40...85°C
Gross weight9.02 g
Certificates
See other products in this category: UHF & Mini-UHF connectors AMPHENOL RF,
*
182318
0 in TME stock
Net price for quantities from 500 pcs - 4.28 USDGross price for quantities from 500 pcs - 4.28 USD
Net price for quantities from 1000 pcs - 4.13 USDGross price for quantities from 1000 pcs - 4.13 USD
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.