+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | AMPHENOL RF | |
Type of connector | UHF (PL-259) | |
Connector | plug | |
Kind of connector | female | |
Spatial orientation | straight | |
Kind of cable | Belden 7733A, Belden 8242, Belden 8267, Belden 8268, Belden 9251, Belden 9880, Belden 89880, RG8, RG213, RG225, Times AA-4478 | |
Electrical mounting | crimped, soldering | |
Mechanical mounting | for cable | |
Insulator material | POM | |
Contact plating | gold-plated | |
Mechanical durability | 500 cycles | |
Max. frequency | 300MHz | |
Body material | brass | |
Contact material | brass | |
Plating material | nickel | |
Wave impedance | 50Ω | |
Operating temperature | -40...85°C |