+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

18235A

Switch: push-button; Pos: 2; SPDT; 1A/30VDC; ON-(ON); Illumin: none


Manufacturer: APEM

Manufacturer part number:
18235A
TME Symbol:
18235A

Specification

Manufacturer
APEM
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
DC contacts rating @R
1A / 30V DC
Switching method
ON-(ON)
Illumination
none
Leads
for PCB
Electrical life
60000 cycles
Max. contact resistance:
50mΩ
Button shape
round
Mounting hole dimensions
Ø6.35mm
Contact material
silver
Contact plating
gold-plated
Actuator colour
white
Mounting
on panel, PCB
Button height
26mm
Key stroke
0.5mm
Operating temperature
-30...65°C
Gross weight10 g
Certificates
See other products in this category: Standard Switches APEM,
*
18235A
0 in TME stock
No. of pieces (Multiplicity: 50)
Minimum order quantity: 100.
Multiplicity: 50.
Net price for quantities from 100 pcs - 5.54 USDGross price for quantities from 100 pcs - 5.54 USD