+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: WEIDMÜLLER
Alternative designations: LSF-SMT 3.50/02/90 3.5SN BK TU
Manufacturer | WEIDMÜLLER | |
Type of connector | PCB terminal block | |
Current rating | 16A | |
Rated voltage | 0.32kV | |
Number of pins | 2 | |
Spatial orientation | angled | |
Mechanical mounting | on PCBs | |
Electrical mounting | spring clamp, THT | |
Contact material | copper alloy | |
Contact plating | tinned | |
Flammability rating | UL94V-0 | |
Body material | LCP | |
Wire size | 24AWG...16AWG | |
Body colour | black | |
Contacts pitch | 3.5mm | |
Height | 12mm | |
Alias | LSF-SMT 3.50/02/90 3.5SN BK TU |