+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1825006-3

Switch: DIP-SWITCH; Poles number: 2; OFF-ON; 0.1A/50VDC; Pos: 2; SMT

Manufacturer: TE Connectivity

Manufacturer part number:
1825006-3
TME Symbol:
1825006-3

Specification

Manufacturer
TE Connectivity
Type of switch
DIP-SWITCH
Poles number
2
Switching method
OFF-ON
DC contacts rating @R
0.1A / 50V DC
Number of positions
2
Stable positions number
2
Mounting
SMT
Operating temperature
-45...100°C
Terminal pitch
2.54mm
Min. insulation resistance
0.1GΩ
Max. contact resistance:
100mΩ
Electrical life
1000 cycles
Manufacturer series
GDS
Leads
for PCB
Contact plating
gold-plated
Contacts configuration
SPST
Contact material
copper alloy
Body colour
black
Flammability rating
UL94V-0
Illumination
none
Gross weight30 g
Certificates
See other products in this category: Dip-Switches TE Connectivity,
See other products from this series.:
*
1825006-3
0 in TME stock
Net price for quantities from 5400 pcs - 1.27 USDGross price for quantities from 5400 pcs - 1.27 USD
Net price for quantities from 27000 pcs - 1.20 USDGross price for quantities from 27000 pcs - 1.20 USD
No. of pieces (Multiplicity: 5 400)