+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1825008-4

Switch: rotary; Pos: 16; 0.4A/20VAC; 0.4A/20VDC; THT; Leads: for PCB


Manufacturer: TE Connectivity

Manufacturer part number:
1825008-4
TME Symbol:
1825008-4

Specification

Manufacturer
TE Connectivity
Type of switch
rotary
Number of positions
16
Stable positions number
16
AC contacts rating @R
0.4A / 20V AC
DC contacts rating @R
0.4A / 20V DC
Mounting
THT
Leads
for PCB
Contact material
copper
Max. contact resistance:
50mΩ
Illumination
none
Body colour
black
Shape
square
Key button colour
black
Contact plating
gold-plated
Button shape
round
Manufacturer series
DRD
Button marking
arrow
Dimensions
10x10x12mm
Operating temperature
-30...85°C
Gross weight1.61 g
Certificates
See other products in this category: Rotary Switches TE Connectivity,
See other products from this series.:
*
1825008-4
135 in TME stock
Net price for quantities from 1 pcs - 4.79 USDGross price for quantities from 1 pcs - 4.79 USD
Net price for quantities from 10 pcs - 4.49 USDGross price for quantities from 10 pcs - 4.49 USD
Net price for quantities from 20 pcs - 4.32 USDGross price for quantities from 20 pcs - 4.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 45 pcs