+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

TSD21EEGRA04

Switch: slide; Pos: 2; SPDT; 0.02A/20VAC; 0.02A/20VDC; ON-ON; THT


Manufacturer: TE Connectivity

Manufacturer part number:
TSD21EEGRA04
TME Symbol:
1825014-2

Specification

Manufacturer
TE Connectivity
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
AC contacts rating @R
20mA / 20V AC
DC contacts rating @R
20mA / 20V DC
Switching method
ON-ON
Mounting
THT
Leads
angled, for PCB
Body dimensions
10.16x9.14x9.65mm
Max. contact resistance:
20mΩ
Electrical life
60000 cycles
Contact plating
gold-plated, nickel plated
Contact material
copper
Knob height
2.79mm
Operating temperature
-20...80°C
Gross weight10 g
Certificates
See other products in this category: Slide Switches TE Connectivity,
*
TSD21EEGRA04
0 in TME stock
Net price for quantities from 2 pcs - 45.64 USDGross price for quantities from 2 pcs - 45.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.